Parametric Equivalent

FMC01094-12 | |
|---|---|
DigiKey Part Number | 5328-FMC01094-12-ND |
Manufacturer | |
Manufacturer Product Number | FMC01094-12 |
Description | COAX CBL N-TYPE TO TNC 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 600 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type LMR 600 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to TNC | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30330-FT1 | L-com | 0 | 5073-LCCA30330-FT1-ND | 60,63000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,40000 € | 107,40 € |
| Unit Price without VAT: | 107,40000 € |
|---|---|
| Unit Price with VAT: | 127,80600 € |


