FMC0108240LF-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 60,63000 €
Datasheet
Cable Assembly Coaxial BNC to N-Type LMR 240 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0108240LF-06

DigiKey Part Number
5328-FMC0108240LF-06-ND
Manufacturer
Manufacturer Product Number
FMC0108240LF-06
Description
COAX CBL BNC TO N-TYPE 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type LMR 240 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to N-Type
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
2.5 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-65°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0108240-06Fairview Microwave05328-FMC0108240-06-ND60,63000 €Parametric Equivalent
Available To Order
Factory Stock: 568
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,24000 €73,24 €
Manufacturers Standard Package
Unit Price without VAT:73,24000 €
Unit Price with VAT:87,15560 €