Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC01079-60 | |
|---|---|
DigiKey Part Number | 5328-FMC01079-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC01079-60 |
Description | COAX CBL N-TYPE TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00401-60 | Fairview Microwave | 0 | 5328-FMC00401-60-ND | 90,04000 € | Parametric Equivalent |
| FMC00502-60 | Fairview Microwave | 0 | 5328-FMC00502-60-ND | 56,07000 € | Parametric Equivalent |
| FMC00777-60 | Fairview Microwave | 0 | 5328-FMC00777-60-ND | 90,04000 € | Parametric Equivalent |
| FMCA1941-60 | Fairview Microwave | 0 | 5328-FMCA1941-60-ND | 95,27000 € | Parametric Equivalent |
| LCCA30173-FT5 | L-com | 20 | 5073-LCCA30173-FT5-ND | 59,72000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,82000 € | 253,82 € |
| Unit Price without VAT: | 253,82000 € |
|---|---|
| Unit Price with VAT: | 302,04580 € |







