
FMC01062 | |
|---|---|
DigiKey Part Number | 5328-FMC01062-ND |
Manufacturer | |
Manufacturer Product Number | FMC01062 |
Description | CONN JACK CRIMP/SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 316 | Voltage Rating 335 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

