Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC01037-36 | |
|---|---|
DigiKey Part Number | 5328-FMC01037-36-ND |
Manufacturer | |
Manufacturer Product Number | FMC01037-36 |
Description | COAX CBL N-TYPE TO N-TYPE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00160-36 | Fairview Microwave | 0 | 5328-FMC00160-36-ND | 90,91000 € | Parametric Equivalent |
| FMC00287-36 | Fairview Microwave | 0 | 5328-FMC00287-36-ND | 109,13000 € | Parametric Equivalent |
| FMCA100301/WP-36 | Fairview Microwave | 0 | 5328-FMCA100301/WP-36-ND | 131,29000 € | Parametric Equivalent |
| FMCA1067-36 | Fairview Microwave | 0 | 5328-FMCA1067-36-ND | 111,53000 € | Parametric Equivalent |
| FMCA3195-36 | Fairview Microwave | 0 | 5328-FMCA3195-36-ND | 90,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,40000 € | 119,40 € |
| Unit Price without VAT: | 119,40000 € |
|---|---|
| Unit Price with VAT: | 142,08600 € |









