Cable Assembly Coaxial N-Type to N-Type Hand Formable 0.25 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0101925-100CM

DigiKey Part Number
5328-FMC0101925-100CM-ND
Manufacturer
Manufacturer Product Number
FMC0101925-100CM
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type Hand Formable 0.25 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
Hand Formable 0.25
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Plug
Operating Temperature
-55°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.