Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00876-36 | |
|---|---|
DigiKey Part Number | 5328-FMC00876-36-ND |
Manufacturer | |
Manufacturer Product Number | FMC00876-36 |
Description | COAX CBL N-TYPE TO N-TYPE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0079/HS-36 | Pasternack | 0 | 6099-PE3C0079/HS-36-ND | 142,85000 € | Parametric Equivalent |
| PE3C0105/HS-36 | Pasternack | 0 | 6099-PE3C0105/HS-36-ND | 151,37000 € | Parametric Equivalent |
| PE3C2080/HS-36 | Pasternack | 0 | 6099-PE3C2080/HS-36-ND | 142,11000 € | Parametric Equivalent |
| PE3C2080LF/HS-36 | Pasternack | 0 | 6099-PE3C2080LF/HS-36-ND | 132,81000 € | Parametric Equivalent |
| PE3C2183LF/HS-36 | Pasternack | 0 | 6099-PE3C2183LF/HS-36-ND | 134,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,13000 € | 109,13 € |
| Unit Price without VAT: | 109,13000 € |
|---|---|
| Unit Price with VAT: | 129,86470 € |









