Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00864-24 | |
|---|---|
DigiKey Part Number | 5328-FMC00864-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC00864-24 |
Description | COAX CBL TNC TO TNC 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to TNC | Connector Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00403-24 | Fairview Microwave | 0 | 5328-FMC00403-24-ND | 84,77000 € | Parametric Equivalent |
| FMC00404-24 | Fairview Microwave | 0 | 5328-FMC00404-24-ND | 117,19000 € | Parametric Equivalent |
| FMC00978-24 | Fairview Microwave | 0 | 5328-FMC00978-24-ND | 91,79000 € | Parametric Equivalent |
| FMC00978/0001-24 | Fairview Microwave | 0 | 5328-FMC00978/0001-24-ND | 100,49000 € | Parametric Equivalent |
| PE3C1489/HS-24 | Pasternack | 0 | 6099-PE3C1489/HS-24-ND | 119,67000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,60000 € | 129,60 € |
| Unit Price without VAT: | 129,60000 € |
|---|---|
| Unit Price with VAT: | 154,22400 € |






