FMC00681-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 67,86000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 110,20000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 85,19000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 71,45000 €
Datasheet
Cable Assembly Coaxial SMA to N-Type LMR 240 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00681-36

DigiKey Part Number
5328-FMC00681-36-ND
Manufacturer
Manufacturer Product Number
FMC00681-36
Description
COAX CBL SMA TO N-TYPE 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 240 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
LMR 240
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
5.8 GHz
2nd Connector
N-Type Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00420-36Fairview Microwave05328-FMC00420-36-ND67,86000 €Parametric Equivalent
PE3W03424-36Pasternack06099-PE3W03424-36-ND110,20000 €Parametric Equivalent
PE3W06292LF-36Pasternack06099-PE3W06292LF-36-ND85,19000 €Parametric Equivalent
PE3W06417-36Pasternack06099-PE3W06417-36-ND71,45000 €Parametric Equivalent
Available To Order
Factory Stock: 171
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
177,69000 €77,69 €
Manufacturers Standard Package
Unit Price without VAT:77,69000 €
Unit Price with VAT:92,45110 €