FMC00598-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 119,67000 €
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00598-24

DigiKey Part Number
5328-FMC00598-24-ND
Manufacturer
Manufacturer Product Number
FMC00598-24
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C4673-24Pasternack06099-PE3C4673-24-ND119,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,40000 €107,40 €
Manufacturers Standard Package
Unit Price without VAT:107,40000 €
Unit Price with VAT:127,80600 €