FMC00435-200CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 103,52000 €
Datasheet
Cable Assembly Coaxial SMA to TNC LMR 100 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00435-200CM

DigiKey Part Number
5328-FMC00435-200CM-ND
Manufacturer
Manufacturer Product Number
FMC00435-200CM
Description
COAX CBL SMA TO TNC 6.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC LMR 100 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
LMR 100
Style
SMA to TNC
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
TNC Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3W07180/HS-200CMPasternack06099-PE3W07180/HS-200CM-ND103,52000 €Parametric Equivalent
Available To Order
Factory Stock: 54
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1100,49000 €100,49 €
Manufacturers Standard Package
Unit Price without VAT:100,49000 €
Unit Price with VAT:119,58310 €