Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00420-60 | |
|---|---|
DigiKey Part Number | 5328-FMC00420-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC00420-60 |
Description | LOW LOSS RA SMA MALE TO N MALE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type LMR 240 |
Style SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 5.8 GHz |
2nd Connector N-Type Plug | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00681-60 | Fairview Microwave | 0 | 5328-FMC00681-60-ND | 80,35000 € | Parametric Equivalent |
| PE3W03424-60 | Pasternack | 0 | 6099-PE3W03424-60-ND | 113,99000 € | Parametric Equivalent |
| PE3W06292LF-60 | Pasternack | 0 | 6099-PE3W06292LF-60-ND | 88,11000 € | Parametric Equivalent |
| PE3W06417-60 | Pasternack | 0 | 6099-PE3W06417-60-ND | 77,37000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |





