Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00420-12 | |
|---|---|
DigiKey Part Number | 5328-FMC00420-12-ND |
Manufacturer | |
Manufacturer Product Number | FMC00420-12 |
Description | LOW LOSS RA SMA MALE TO N MALE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 240 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 12.00" (304.80mm) |
Part Status Active | Cable Type LMR 240 |
Style SMA to N-Type | Cable Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 5.8 GHz |
2nd Connector N-Type Plug | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00681-12 | Fairview Microwave | 0 | 5328-FMC00681-12-ND | 75,02000 € | Parametric Equivalent |
| PE3W03424-12 | Pasternack | 0 | 6099-PE3W03424-12-ND | 101,61000 € | Parametric Equivalent |
| PE3W06292LF-12 | Pasternack | 0 | 6099-PE3W06292LF-12-ND | 83,25000 € | Parametric Equivalent |
| PE3W06417-12 | Pasternack | 0 | 6099-PE3W06417-12-ND | 82,27000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 € | 64,25 € |
| Unit Price without VAT: | 64,25000 € |
|---|---|
| Unit Price with VAT: | 76,45750 € |





