
FMC00366-150CM | |
|---|---|
DigiKey Part Number | 5328-FMC00366-150CM-ND |
Manufacturer | |
Manufacturer Product Number | FMC00366-150CM |
Description | COAX CBL SMA TO SMA 4.9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,53000 € | 70,53 € |
| Unit Price without VAT: | 70,53000 € |
|---|---|
| Unit Price with VAT: | 83,93070 € |

