Cable Assembly Coaxial MMCX to SMB RG-316 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00361-200CM

DigiKey Part Number
5328-FMC00361-200CM-ND
Manufacturer
Manufacturer Product Number
FMC00361-200CM
Description
COAX CBL MMCX TO SMB 6.6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMB RG-316 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
78.7" (2.0m) 6.6'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to SMB
Connector Impedance
50 Ohms
1st Connector
MMCX Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SMB Plug
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 144
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1100,49000 €100,49 €
Manufacturers Standard Package
Unit Price without VAT:100,49000 €
Unit Price with VAT:119,58310 €