
FMC00346-12 | |
|---|---|
DigiKey Part Number | 5328-FMC00346-12-ND |
Manufacturer | |
Manufacturer Product Number | FMC00346-12 |
Description | COAX CBL TNC TO TNC 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,66000 € | 134,66 € |
| Unit Price without VAT: | 134,66000 € |
|---|---|
| Unit Price with VAT: | 160,24540 € |

