Cable Assembly Coaxial BNC to SMA RG-223 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00272-150CM

DigiKey Part Number
5328-FMC00272-150CM-ND
Manufacturer
Manufacturer Product Number
FMC00272-150CM
Description
COAX CBL BNC TO SMA 4.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-223 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
59.1" (1.5m) 4.9'
Packaging
Bag
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 188
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
194,41000 €94,41 €
Manufacturers Standard Package
Unit Price without VAT:94,41000 €
Unit Price with VAT:112,34790 €