Cable Assembly Coaxial SMA to SMA LMR 195 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00117-24

DigiKey Part Number
5328-FMC00117-24-ND
Manufacturer
Manufacturer Product Number
FMC00117-24
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Fairview Microwave
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
LMR 195
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
5.8 GHz
2nd Connector
SMA Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,54000 €61,54 €
Manufacturers Standard Package
Unit Price without VAT:61,54000 €
Unit Price with VAT:73,23260 €