Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC00098-24 | |
|---|---|
DigiKey Part Number | 5328-FMC00098-24-ND |
Manufacturer | |
Manufacturer Product Number | FMC00098-24 |
Description | LOW LOSS N MALE TO RA N MALE CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30192/WP-FT2 | L-com | 0 | 5073-LCCA30192/WP-FT2-ND | 127,91000 € | Parametric Equivalent |
| PE3C8567-24 | Pasternack | 0 | 6099-PE3C8567-24-ND | 78,35000 € | Parametric Equivalent |
| PE3C9310-24 | Pasternack | 0 | 6099-PE3C9310-24-ND | 102,57000 € | Parametric Equivalent |
| PE3W00430/HS-24 | Pasternack | 0 | 6099-PE3W00430/HS-24-ND | 169,73000 € | Parametric Equivalent |
| PE3W01127/HS-24 | Pasternack | 0 | 6099-PE3W01127/HS-24-ND | 143,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,02000 € | 97,02 € |
| Unit Price without VAT: | 97,02000 € |
|---|---|
| Unit Price with VAT: | 115,45380 € |







