
FMBT1662 | |
|---|---|
DigiKey Part Number | 5328-FMBT1662-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1662 |
Description | BIAS TEE W1 (1.0 MM) 0.05MHZ-110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50kHz ~ 110GHz 16V Supply Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 50kHz ~ 110GHz | |
RF Type | General Purpose | |
Secondary Attributes | 16V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.833,04000 € | 10.833,04 € |
| Unit Price without VAT: | 10.833,04000 € |
|---|---|
| Unit Price with VAT: | 12.891,31760 € |

