
FMBT1661 | |
|---|---|
DigiKey Part Number | 5328-FMBT1661-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1661 |
Description | BIAS TEE W1 (1.0 MM) 0.05MHZ-110 |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50kHz ~ 110GHz 16V Supply Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 16V Supply |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Function Bias Tee | Supplier Device Package Module |
Frequency 50kHz ~ 110GHz |

