
FMBT1660 | |
|---|---|
DigiKey Part Number | 5328-FMBT1660-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1660 |
Description | BIAS TEE 1.0MM 100MHZ-110GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100MHz ~ 110GHz 16V Supply Module |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 16V Supply |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Bias Tee | Supplier Device Package Module |
Frequency 100MHz ~ 110GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.253,74000 € | 11.253,74 € |
| Unit Price without VAT: | 11.253,74000 € |
|---|---|
| Unit Price with VAT: | 13.391,95060 € |

