
FMBT1654 | |
|---|---|
DigiKey Part Number | 5328-FMBT1654-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1654 |
Description | BIAS TEE SMA 1000MHZ-6GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 1GHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 1GHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.006,96000 € | 1.006,96 € |
| Unit Price without VAT: | 1.006,96000 € |
|---|---|
| Unit Price with VAT: | 1.198,28240 € |

