
FMBT1653 | |
|---|---|
DigiKey Part Number | 5328-FMBT1653-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1653 |
Description | BIAS TEE SMA 1000MHZ-6GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 1GHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee | Supplier Device Package Module |
Frequency 1GHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,68000 € | 1.140,68 € |
| Unit Price without VAT: | 1.140,68000 € |
|---|---|
| Unit Price with VAT: | 1.357,40920 € |

