
FMBT1648 | |
|---|---|
DigiKey Part Number | 5328-FMBT1648-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1648 |
Description | BIAS TEE TYPE N 10MHZ-3GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 3GHz 100V Supply Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 100V Supply |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Bias Tee | Supplier Device Package Module |
Frequency 10MHz ~ 3GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,24000 € | 975,24 € |
| Unit Price without VAT: | 975,24000 € |
|---|---|
| Unit Price with VAT: | 1.160,53560 € |

