
FMBT1639 | |
|---|---|
DigiKey Part Number | 5328-FMBT1639-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1639 |
Description | BIAS TEE SMA 0.05MHZ-26GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50kHz ~ 26GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee | Supplier Device Package Module |
Frequency 50kHz ~ 26GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.960,91000 € | 1.960,91 € |
| Unit Price without VAT: | 1.960,91000 € |
|---|---|
| Unit Price with VAT: | 2.333,48290 € |

