
FMBT1638 | |
|---|---|
DigiKey Part Number | 5328-FMBT1638-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1638 |
Description | BIAS TEE SMA 0.05MHZ-26GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50kHz ~ 26GHz SMA Connectors Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 50kHz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.642,62000 € | 1.642,62 € |
| Unit Price without VAT: | 1.642,62000 € |
|---|---|
| Unit Price with VAT: | 1.954,71780 € |

