
FMBT1628 | |
|---|---|
DigiKey Part Number | 5328-FMBT1628-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1628 |
Description | BIAS TEE TYPE N 10MHZ-6GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 6GHz 100V Supply Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes 100V Supply |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Bias Tee | Supplier Device Package Module |
Frequency 10MHz ~ 6GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.015,41000 € | 1.015,41 € |
| Unit Price without VAT: | 1.015,41000 € |
|---|---|
| Unit Price with VAT: | 1.208,33790 € |

