
FMBT1627 | |
|---|---|
DigiKey Part Number | 5328-FMBT1627-ND |
Manufacturer | |
Manufacturer Product Number | FMBT1627 |
Description | BIAS TEE SMA 10MHZ-6GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee | Supplier Device Package Module |
Frequency 10MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.114,35000 € | 1.114,35 € |
| Unit Price without VAT: | 1.114,35000 € |
|---|---|
| Unit Price with VAT: | 1.326,07650 € |

