
FMBL1000 | |
|---|---|
DigiKey Part Number | 5328-FMBL1000-ND |
Manufacturer | |
Manufacturer Product Number | FMBL1000 |
Description | 225 MHZ TO 2 GHZ BALUN AT 50 OHM |
Customer Reference | |
Detailed Description | RF Balun 225MHz ~ 2GHz 50 / 25Ohm 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency Range | 225MHz ~ 2GHz | |
Impedance - Unbalanced/Balanced | 50 / 25Ohm | |
Phase Difference | 180° | |
Insertion Loss (Max) | 0.45dB | |
Return Loss (Min) | - | |
Package / Case | 3-SMD Module | |
Mounting Type | Surface Mount |

