MFR Recommended

FMBC007 | |
|---|---|
DigiKey Part Number | 5328-FMBC007-ND |
Manufacturer | |
Manufacturer Product Number | FMBC007 |
Description | CBL COAX .141 LOW LOSS SEMI 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Conductor Material Copper, Silver Coated |
Manufacturer Fairview Microwave | Dielectric Material Polytetrafluoroethylene (PTFE) |
Packaging Bag | Dielectric Diameter 0.118" (3.00mm) |
Part Status Obsolete | Shield Material Copper |
Cable Type Coaxial | VoP, Velocity of Propagation 76.5 |
Conductor Strand Solid | Operating Temperature -65°C ~ 200°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMBC007-BULK | Fairview Microwave | 0 | 5328-FMBC007-BULK-ND | 27,45000 € | MFR Recommended |


