MFR Recommended

FMBC006 | |
|---|---|
DigiKey Part Number | 5328-FMBC006-ND |
Manufacturer | |
Manufacturer Product Number | FMBC006 |
Description | CBL COAX .086 LOW LOSS SEMI 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Conductor Material Copper, Silver Coated |
Manufacturer Fairview Microwave | Dielectric Material Polytetrafluoroethylene (PTFE) |
Packaging Bag | Dielectric Diameter 0.066" (1.68mm) |
Part Status Obsolete | Shield Material Copper, Tinned |
Cable Type Coaxial | VoP, Velocity of Propagation 76.5 |
Conductor Strand Solid | Operating Temperature -65°C ~ 225°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMBC006-BULK | Fairview Microwave | 0 | 5328-FMBC006-BULK-ND | 21,70000 € | MFR Recommended |


