
FMBC004 | |
|---|---|
DigiKey Part Number | 5328-FMBC004-ND |
Manufacturer | |
Manufacturer Product Number | FMBC004 |
Description | CBL COAX .070 LOW LOSS SEMI 1=1' |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Conductor Material Copper, Silver Coated |
Manufacturer Fairview Microwave | Dielectric Material Polytetrafluoroethylene (PTFE) |
Packaging Bag | Dielectric Diameter 0.059" (1.50mm) |
Part Status Obsolete | Shield Material Copper |
Cable Type Coaxial | VoP, Velocity of Propagation 76.5 |
Conductor Strand Solid | Operating Temperature -65°C ~ 250°C |
Impedance 50 Ohms |

