
FMBC-30-02003 | |
|---|---|
DigiKey Part Number | 5328-FMBC-30-02003-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-30-02003 |
Description | FMBC-30-02003 78 OHM FLEXIBLE CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 25 AWG 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 25 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | 93% | |
Operating Temperature | -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

