
FMAT9037 | |
|---|---|
DigiKey Part Number | 5328-FMAT9037-ND |
Manufacturer | |
Manufacturer Product Number | FMAT9037 |
Description | EQUALIZER SMA 18-26.5 GHZ 4 DB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 18GHz ~ 26.5GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 18GHz ~ 26.5GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Linear Equalizer | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.440,79000 € | 1.440,79 € |
| Unit Price without VAT: | 1.440,79000 € |
|---|---|
| Unit Price with VAT: | 1.714,54010 € |

