
FMAT9026 | |
|---|---|
DigiKey Part Number | 5328-FMAT9026-ND |
Manufacturer | |
Manufacturer Product Number | FMAT9026 |
Description | EQUALIZER SMA 4-8 GHZ 6 DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 4GHz ~ 8GHz SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 4GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.458,93000 € | 1.458,93 € |
| Unit Price without VAT: | 1.458,93000 € |
|---|---|
| Unit Price with VAT: | 1.736,12670 € |

