
FMAT9015 | |
|---|---|
DigiKey Part Number | 5328-FMAT9015-ND |
Manufacturer | |
Manufacturer Product Number | FMAT9015 |
Description | EQUALIZER 2.92MM 18-40 GHZ 4 DB |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 18GHz ~ 40GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Linear Equalizer | |
Frequency | 18GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 2.92mm In-Line Module | |
Supplier Device Package | - |

