
FMAT9003 | |
|---|---|
DigiKey Part Number | 5328-FMAT9003-ND |
Manufacturer | |
Manufacturer Product Number | FMAT9003 |
Description | EQUALIZER SMA 1-18 GHZ 4 DB |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 1GHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 1GHz ~ 18GHz |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Secondary Attributes SMA Connectors |
Part Status Obsolete | Mounting Type Chassis Mount |
Function Linear Equalizer | Package / Case SMA In-Line Module |

