
FMAT9000 | |
|---|---|
DigiKey Part Number | 5328-FMAT9000-ND |
Manufacturer | |
Manufacturer Product Number | FMAT9000 |
Description | EQUALIZER SMA 0.5-2 GHZ 2 DB |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 500MHz ~ 2GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Linear Equalizer | |
Frequency | 500MHz ~ 2GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |

