
FMAT8012 | |
|---|---|
DigiKey Part Number | 5328-FMAT8012-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8012 |
Description | PROGRAM ATTN SMA JACK 100MHZ-18G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 63dB 100 MHz ~ 18 GHz 50 Ohms 24dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 100 MHz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 24dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 63dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT8007 | Fairview Microwave | 0 | 5328-FMAT8007-ND | 4.181,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.539,98000 € | 2.539,98 € |
| Unit Price without VAT: | 2.539,98000 € |
|---|---|
| Unit Price with VAT: | 3.022,57620 € |


