
FMAT8009 | |
|---|---|
DigiKey Part Number | 5328-FMAT8009-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8009 |
Description | PROGRAM ATTN SMA JACK 200MHZ-6GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 95dB 200 MHz ~ 6 GHz 50 Ohms 33dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 200 MHz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 33dBm |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 95dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.968,61000 € | 1.968,61 € |
| Unit Price without VAT: | 1.968,61000 € |
|---|---|
| Unit Price with VAT: | 2.342,64590 € |

