
FMAT8008 | |
|---|---|
DigiKey Part Number | 5328-FMAT8008-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8008 |
Description | PROGRAM ATTN SMA JACK 100MHZ-40G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31dB 100 MHz ~ 40 GHz 50 Ohms 20dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | 20dBm | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.854,21000 € | 3.854,21 € |
| Unit Price without VAT: | 3.854,21000 € |
|---|---|
| Unit Price with VAT: | 4.586,50990 € |

