
FMAT8005 | |
|---|---|
DigiKey Part Number | 5328-FMAT8005-ND |
Manufacturer | |
Manufacturer Product Number | FMAT8005 |
Description | PROGRAM ATTN SMA JACK 0MHZ-1.5GH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 127dB 0 Hz ~ 1.5 GHz 50 Ohms 30dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 127dB | |
Frequency Range | 0 Hz ~ 1.5 GHz | |
Power (Watts) | 30dBm | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.347,23000 € | 2.347,23 € |
| Unit Price without VAT: | 2.347,23000 € |
|---|---|
| Unit Price with VAT: | 2.793,20370 € |

