Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7700-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7700-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7700-20 |
Description | 20 DB FIXED ATTENUATOR FOR CRYOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7487-20 | Fairview Microwave | 0 | 5328-FMAT7487-20-ND | 97,02000 € | Parametric Equivalent |
| FMAT7701-20 | Fairview Microwave | 0 | 5328-FMAT7701-20-ND | 164,48000 € | Parametric Equivalent |
| SA18E-20 | Fairview Microwave | 0 | 5328-SA18E-20-ND | 76,36000 € | Parametric Equivalent |
| SA18H-20 | Fairview Microwave | 12 | 5328-SA18H-20-ND | 107,07000 € | Parametric Equivalent |
| 0732870131 | Molex | 23 | 900-0732870131-ND | 48,57000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,88000 € | 115,88 € |
| 10 | 103,64800 € | 1.036,48 € |
| Unit Price without VAT: | 115,88000 € |
|---|---|
| Unit Price with VAT: | 137,89720 € |









