Parametric Equivalent

FMAT7606-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7606-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7606-10 |
Description | 10DB RF FIXED ATTENUATOR 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7606-10 | Pasternack | 0 | 6099-PE7606-10-ND | 239,66000 € | Parametric Equivalent |
| R416810000 | Radiall USA, Inc. | 0 | 2201-R416810000-ND | 488,25200 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,15000 € | 212,15 € |
| Unit Price without VAT: | 212,15000 € |
|---|---|
| Unit Price with VAT: | 252,45850 € |



