
FMAT7603-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7603-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7603-20 |
Description | 20DB RF FIXED ATTENUATOR 50W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,40000 € | 460,40 € |
| Unit Price without VAT: | 460,40000 € |
|---|---|
| Unit Price with VAT: | 547,87600 € |




