
FMAT7520-9 | |
|---|---|
DigiKey Part Number | 5328-FMAT7520-9-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7520-9 |
Description | 9 DB FIXED ATTENUATOR QMA MALE ( |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 6 GHz 50 Ohms 2W QMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | QMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |


