
FMAT7510-2 | |
|---|---|
DigiKey Part Number | 5328-FMAT7510-2-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7510-2 |
Description | 2 DB FIXED ATTENUATOR 2.4MM MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 50 GHz 50 Ohms 2W 2.4mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 2.4mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,22000 € | 417,22 € |
| Unit Price without VAT: | 417,22000 € |
|---|---|
| Unit Price with VAT: | 496,49180 € |


