
FMAT7500-10 | |
|---|---|
DigiKey Part Number | 5328-FMAT7500-10-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7500-10 |
Description | 0 TO 10 DB VARIABLE ATTENUATOR S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 10dB 2 GHz ~ 4 GHz 50 Ohms 5W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB ~ 10dB | |
Frequency Range | 2 GHz ~ 4 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.547,63000 € | 1.547,63 € |
| Unit Price without VAT: | 1.547,63000 € |
|---|---|
| Unit Price with VAT: | 1.841,67970 € |

