Parametric Equivalent

FMAT7491-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7491-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7491-3 |
Description | 3 DB FIXED ATTENUATOR NEX10 MALE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W NEX10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | NEX10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,38000 € | 234,38 € |
| Unit Price without VAT: | 234,38000 € |
|---|---|
| Unit Price with VAT: | 278,91220 € |



